
RG223-TMRP-NF(QTY:15Ft) | |
|---|---|
DigiKey Part Number | 4613-RG223-TMRP-NF(QTY:15Ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-TMRP-NF(QTY:15Ft) |
Description | RG223 Assy RP TNC MALE-N FEMALE |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-TNC to N-Type RG-223 180.0" (4.6m) 15.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | RP-TNC to N-Type | |
1st Connector | RP-TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 180.0" (4.6m) 15.0' | |
Cable Type | RG-223 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 605,69000 Kč | 1 605,69 Kč |
| 10 | 1 473,68900 Kč | 14 736,89 Kč |
| 25 | 1 347,36840 Kč | 33 684,21 Kč |
| Unit Price without VAT: | 1 605,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 942,88490 Kč |









