RG142-BM-BM(QTY:100FT)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG316-BM-BM(QTY:9 INCH)

DigiKey Part Number
4613-RG316-BM-BM(QTY:9INCH)-ND
Manufacturer
Manufacturer Product Number
RG316-BM-BM(QTY:9 INCH)
Description
COAX CABLE BNC TO BNC 9"
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-316 9.000" (228.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
9.000" (228.60mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Frequency - Max
3 GHz
Operating Temperature
-55°C ~ 200°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 996
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1974,40000 Kč974,40 Kč
10894,33000 Kč8 943,30 Kč
25817,66640 Kč20 441,66 Kč
Unit Price without VAT:974,40000 Kč
Unit Price with VAT:1 179,02400 Kč
Alternate Length
COAX CBL BNC TO BNC 12"
In-Stock: 10000
Unit Price: 985,56000 Kč
COAX CABLE BNC TO BNC 6"
In-Stock: 9976
Unit Price: 963,25000 Kč