
RG316-BM-BM(QTY:6 INCH) | |
|---|---|
DigiKey Part Number | 4613-RG316-BM-BM(QTY:6INCH)-ND |
Manufacturer | |
Manufacturer Product Number | RG316-BM-BM(QTY:6 INCH) |
Description | COAX CABLE BNC TO BNC 6" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-316 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 963,25000 Kč | 963,25 Kč |
| 10 | 884,10000 Kč | 8 841,00 Kč |
| 25 | 808,32000 Kč | 20 208,00 Kč |
| Unit Price without VAT: | 963,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 165,53250 Kč |



