RG142-BM-BM(QTY:100FT)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG316-BM-BM(QTY:12 INCH)

DigiKey Part Number
4613-RG316-BM-BM(QTY:12INCH)-ND
Manufacturer
Manufacturer Product Number
RG316-BM-BM(QTY:12 INCH)
Description
COAX CBL BNC TO BNC 12"
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-316 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Frequency - Max
3 GHz
Operating Temperature
-55°C ~ 200°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1985,56000 Kč985,56 Kč
10904,54000 Kč9 045,40 Kč
25827,01240 Kč20 675,31 Kč
Unit Price without VAT:985,56000 Kč
Unit Price with VAT:1 192,52760 Kč
Alternate Length
COAX CABLE BNC TO BNC 9"
In-Stock: 9996
Unit Price: 974,40000 Kč
COAX CABLE BNC TO BNC 6"
In-Stock: 9976
Unit Price: 963,25000 Kč