
202120 | |
|---|---|
DigiKey Part Number | ARF3020-ND |
Manufacturer | |
Manufacturer Product Number | 202120 |
Description | CONN TERMINATOR JACK BNC 50 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket BNC 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | BNC | |
Connector Type | Jack, Female Socket | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Nickel | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,43000 Kč | 240,43 Kč |
| 10 | 220,54200 Kč | 2 205,42 Kč |
| 25 | 212,23080 Kč | 5 305,77 Kč |
| 50 | 196,41940 Kč | 9 820,97 Kč |
| 100 | 155,01770 Kč | 15 501,77 Kč |
| 250 | 147,62768 Kč | 36 906,92 Kč |
| Unit Price without VAT: | 240,43000 Kč |
|---|---|
| Unit Price with VAT: | 290,92030 Kč |








