
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | BNC | |
Connector Type | Jack, Female Socket | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Nickel | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polyoxymethylene (POM) Acetal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,41000 Kč | 307,41 Kč |
| 10 | 261,27800 Kč | 2 612,78 Kč |
| 25 | 244,91240 Kč | 6 122,81 Kč |
| 50 | 233,22060 Kč | 11 661,03 Kč |
| 100 | 222,09160 Kč | 22 209,16 Kč |
| 250 | 208,19684 Kč | 52 049,21 Kč |
| 500 | 198,27026 Kč | 99 135,13 Kč |
| 1 000 | 188,81990 Kč | 188 819,90 Kč |
| Unit Price without VAT: | 307,41000 Kč |
|---|---|
| Unit Price with VAT: | 371,96610 Kč |


