
TBN1510-TP | |
|---|---|
DigiKey Part Number | 353-TBN1510-TPTR-ND - Tape & Reel (TR) 353-TBN1510-TPCT-ND 353-TBN1510-TPDKR-ND |
Manufacturer | |
Manufacturer Product Number | TBN1510-TP |
Description | BRIDGE RECT 1PHASE 1KV 15A TBN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount TBN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) - - | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 15 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | TBN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,97737 Kč | 7 466,05 Kč |
| 3 000 | 4,53662 Kč | 13 609,86 Kč |
| 4 500 | 4,31201 Kč | 19 404,04 Kč |
| 7 500 | 4,05956 Kč | 30 446,70 Kč |
| 10 500 | 3,91005 Kč | 41 055,53 Kč |
| 15 000 | 3,76475 Kč | 56 471,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 11,82200 Kč | 118,22 Kč |
| 100 | 7,64750 Kč | 764,75 Kč |
| 500 | 5,85172 Kč | 2 925,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 11,82200 Kč | 118,22 Kč |
| 100 | 7,64750 Kč | 764,75 Kč |
| 500 | 5,85172 Kč | 2 925,86 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |




