
PM1010_R2_00601 | |
|---|---|
DigiKey Part Number | 3757-PM1010_R2_00601TR-ND - Tape & Reel (TR) 3757-PM1010_R2_00601CT-ND - Cut Tape (CT) 3757-PM1010_R2_00601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1010_R2_00601 |
Description | BRIDGE RECT 1PHASE 1KV 10A M8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount M8 |
Datasheet | Datasheet |
EDA/CAD Models | PM1010_R2_00601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | M8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,63800 Kč | 96,38 Kč |
| 100 | 6,20070 Kč | 620,07 Kč |
| 500 | 4,72078 Kč | 2 360,39 Kč |
| 1 000 | 4,24370 Kč | 4 243,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,84180 Kč | 7 683,60 Kč |
| 4 000 | 3,50362 Kč | 14 014,48 Kč |
| 6 000 | 3,33126 Kč | 19 987,56 Kč |
| 10 000 | 3,13754 Kč | 31 375,40 Kč |
| 14 000 | 3,02280 Kč | 42 319,20 Kč |
| 20 000 | 2,91132 Kč | 58 226,40 Kč |
| 50 000 | 2,76386 Kč | 138 193,00 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |




