
TT10M-13 | |
|---|---|
DigiKey Part Number | 31-TT10M-13TR-ND - Tape & Reel (TR) 31-TT10M-13CT-ND - Cut Tape (CT) 31-TT10M-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TT10M-13 |
Description | BRIDGE RECT 1PHASE 1KV 10A TTL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount TTL |
Datasheet | Datasheet |
EDA/CAD Models | TT10M-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | TTL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 12,99800 Kč | 129,98 Kč |
| 100 | 8,44540 Kč | 844,54 Kč |
| 500 | 6,48628 Kč | 3 243,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,53311 Kč | 8 299,66 Kč |
| 3 000 | 5,05261 Kč | 15 157,83 Kč |
| 4 500 | 4,80775 Kč | 21 634,88 Kč |
| 7 500 | 4,53257 Kč | 33 994,28 Kč |
| 10 500 | 4,36962 Kč | 45 881,01 Kč |
| 15 000 | 4,21123 Kč | 63 168,45 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |





