
TT10M_HF | |
|---|---|
DigiKey Part Number | 31-TT10M_HFTR-ND - Tape & Reel (TR) 31-TT10M_HFCT-ND - Cut Tape (CT) 31-TT10M_HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TT10M_HF |
Description | BRIDGE RECT 1PHASE 1KV 10A TTL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount TTL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | TTL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 12,03200 Kč | 120,32 Kč |
| 100 | 7,81970 Kč | 781,97 Kč |
| 500 | 6,00584 Kč | 3 002,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,96953 Kč | 7 454,30 Kč |
| 3 000 | 4,53795 Kč | 13 613,85 Kč |
| 4 500 | 4,31808 Kč | 19 431,36 Kč |
| 7 500 | 4,07092 Kč | 30 531,90 Kč |
| 10 500 | 3,92457 Kč | 41 207,99 Kč |
| 15 000 | 3,78233 Kč | 56 734,95 Kč |
| 37 500 | 3,74814 Kč | 140 555,25 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |











