
HBS810 | |
|---|---|
DigiKey Part Number | 1655-HBS810TR-ND - Tape & Reel (TR) 1655-HBS810CT-ND - Cut Tape (CT) 1655-HBS810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBS810 |
Description | BRIDGE RECT 1PHASE 1KV 8A HBS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount HBS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 8 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | HBS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 14,04800 Kč | 140,48 Kč |
| 100 | 9,18870 Kč | 918,87 Kč |
| 500 | 7,10110 Kč | 3 550,55 Kč |
| 1 000 | 6,42896 Kč | 6 428,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,70054 Kč | 14 251,35 Kč |
| 5 000 | 5,25030 Kč | 26 251,50 Kč |
| 7 500 | 5,02090 Kč | 37 656,75 Kč |
| 12 500 | 4,76319 Kč | 59 539,88 Kč |
| 17 500 | 4,62482 Kč | 80 934,35 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |



