Similar
Similar
Similar
Similar
Similar




SMD15PL-TP | |
|---|---|
DigiKey Part Number | SMD15PL-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMD15PL-TP |
Description | DIODE SCHOTTKY 50V 1A SOD123FL |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 50 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,64112 Kč | 4 102,80 Kč |
| 5 000 | 1,47881 Kč | 7 394,05 Kč |
| 7 500 | 1,39600 Kč | 10 470,00 Kč |
| 12 500 | 1,30290 Kč | 16 286,25 Kč |
| 17 500 | 1,24775 Kč | 21 835,62 Kč |
| 25 000 | 1,19411 Kč | 29 852,75 Kč |
| 62 500 | 1,07639 Kč | 67 274,38 Kč |
| 125 000 | 1,00366 Kč | 125 457,50 Kč |
| Unit Price without VAT: | 1,64112 Kč |
|---|---|
| Unit Price with VAT: | 1,98576 Kč |




