SMCJ1.5KE16CA-TP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 904
Unit Price: 6,53000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 5 892
Unit Price: 9,47000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 12,00000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 2,80744 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 3,57218 Kč
Datasheet
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
Micro Commercial Components Corporate Video

SMCJ1.5KE16CA-TP

DigiKey Part Number
SMCJ1.5KE16CA-TPMSTR-ND - Tape & Reel (TR)
SMCJ1.5KE16CA-TPMSCT-ND - Cut Tape (CT)
SMCJ1.5KE16CA-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ1.5KE16CA-TP
Description
TVS DIODE 13.6VWM 22.5V DO214AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22.5V Clamp 67.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13.6V
Voltage - Breakdown (Min)
15.2V
Voltage - Clamping (Max) @ Ipp
22.5V
Current - Peak Pulse (10/1000µs)
67.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,26000 Kč13,26 Kč
108,48300 Kč84,83 Kč
1005,62040 Kč562,04 Kč
5004,54428 Kč2 272,14 Kč
1 0004,08202 Kč4 082,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,53838 Kč13 615,14 Kč
6 0004,47649 Kč26 858,94 Kč
Manufacturers Standard Package
Unit Price without VAT:13,26000 Kč
Unit Price with VAT:16,04460 Kč