TPSMC16CA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 904
Unit Price: 6,53000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 13,26000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 4,99131 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 3,17006 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 4,01508 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 365
Unit Price: 17,68000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 11 749
Unit Price: 10,10000 Kč
Datasheet
TPSMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPSMC
Building Automation – Protect/Sense/Control

TPSMC16CA

DigiKey Part Number
F6520TR-ND - Tape & Reel (TR)
F6520CT-ND - Cut Tape (CT)
F6520DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMC16CA
Description
TVS DIODE 13.6VWM 22.5V DO214AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22.5V Clamp 67.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
TPSMC16CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13.6V
Voltage - Breakdown (Min)
15.2V
Voltage - Clamping (Max) @ Ipp
22.5V
Current - Peak Pulse (10/1000µs)
67.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,00000 Kč12,00 Kč
109,09400 Kč90,94 Kč
1007,22020 Kč722,02 Kč
5006,65180 Kč3 325,90 Kč
1 0006,51876 Kč6 518,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,89989 Kč17 699,67 Kč
6 0005,26250 Kč31 575,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,00000 Kč
Unit Price with VAT:14,52000 Kč