1.5SMC16CA-AT/7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 3,17006 Kč
Datasheet
5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

1.5SMC16CA-AT/7

DigiKey Part Number
13-1.5SMC16CA-AT/7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC16CA-AT/7
Description
TVS DIODE 13.6VWM 22.5V DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
22.5V Clamp 67.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13.6V
Voltage - Breakdown (Min)
15.2V
Voltage - Clamping (Max) @ Ipp
22.5V
Current - Peak Pulse (10/1000µs)
67.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,01508 Kč2 007,54 Kč
1 0003,64607 Kč3 646,07 Kč
1 5003,45599 Kč5 183,98 Kč
2 5003,24086 Kč8 102,15 Kč
3 5003,11251 Kč10 893,78 Kč
5 0002,98725 Kč14 936,25 Kč
12 5002,71030 Kč33 878,75 Kč
25 0002,62414 Kč65 603,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,01508 Kč
Unit Price with VAT:4,85825 Kč