SMCJ  Series DO-214AB Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC16CA

DigiKey Part Number
18-1.5SMC16CATR-ND - Tape & Reel (TR)
18-1.5SMC16CACT-ND - Cut Tape (CT)
18-1.5SMC16CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC16CA
Description
TVS DIODE 13.6VWM 22.5V DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22.5V Clamp 67.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC16CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13.6V
Voltage - Breakdown (Min)
15.2V
Voltage - Clamping (Max) @ Ipp
22.5V
Current - Peak Pulse (10/1000µs)
67.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 904
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,53000 Kč6,53 Kč
106,35700 Kč63,57 Kč
1005,80980 Kč580,98 Kč
5005,43090 Kč2 715,45 Kč
1 0005,41069 Kč5 410,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,48365 Kč13 450,95 Kč
6 0004,44155 Kč26 649,30 Kč
9 0004,42050 Kč39 784,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,53000 Kč
Unit Price with VAT:7,90130 Kč