Direct



1.5SMC16CA/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5SMC16CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC16CA/TR13 |
Description | TVS DIODE 13.6VWM 22.5V DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 67.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 67.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,80744 Kč | 8 422,32 Kč |
| 6 000 | 2,58747 Kč | 15 524,82 Kč |
| 9 000 | 2,47461 Kč | 22 271,49 Kč |
| 15 000 | 2,34720 Kč | 35 208,00 Kč |
| 21 000 | 2,27143 Kč | 47 700,03 Kč |
| 30 000 | 2,26972 Kč | 68 091,60 Kč |
| Unit Price without VAT: | 2,80744 Kč |
|---|---|
| Unit Price with VAT: | 3,39700 Kč |


