Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent




SMAJ8.5A-TP | |
|---|---|
DigiKey Part Number | SMAJ8.5A-TPMSTR-ND - Tape & Reel (TR) SMAJ8.5A-TPMSCT-ND - Cut Tape (CT) SMAJ8.5A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ8.5A-TP |
Description | TVS DIODE 8.5VWM 14.4V DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 27.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 27.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 4,16800 Kč | 41,68 Kč |
| 100 | 2,61230 Kč | 261,23 Kč |
| 500 | 1,93112 Kč | 965,56 Kč |
| 1 000 | 1,71094 Kč | 1 710,94 Kč |
| 2 000 | 1,52518 Kč | 3 050,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,32375 Kč | 6 618,75 Kč |
| 10 000 | 1,19899 Kč | 11 989,90 Kč |
| 15 000 | 1,13539 Kč | 17 030,85 Kč |
| 25 000 | 1,06390 Kč | 26 597,50 Kč |
| 35 000 | 1,02154 Kč | 35 753,90 Kč |
| 50 000 | 0,98037 Kč | 49 018,50 Kč |
| 125 000 | 0,89002 Kč | 111 252,50 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |









