Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMAJ8.5A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ8.5A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ8.5A/TR7 |
Description | TVS DIODE 8.5VWM 14.4V DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 27.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 27.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,79241 Kč | 1 792,41 Kč |
| 2 000 | 1,59907 Kč | 3 198,14 Kč |
| 3 000 | 1,50030 Kč | 4 500,90 Kč |
| 5 000 | 1,38926 Kč | 6 946,30 Kč |
| 7 000 | 1,32344 Kč | 9 264,08 Kč |
| 10 000 | 1,25942 Kč | 12 594,20 Kč |
| 25 000 | 1,11880 Kč | 27 970,00 Kč |
| 50 000 | 1,03187 Kč | 51 593,50 Kč |
| 100 000 | 0,95878 Kč | 95 878,00 Kč |
| Unit Price without VAT: | 1,79241 Kč |
|---|---|
| Unit Price with VAT: | 2,16882 Kč |







