Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




SMA6J8.5A-TP | |
|---|---|
DigiKey Part Number | SMA6J8.5A-TPMSTR-ND - Tape & Reel (TR) SMA6J8.5A-TPMSCT-ND - Cut Tape (CT) SMA6J8.5A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J8.5A-TP |
Description | TVS DIODE 8.5VWM 14.4V DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 41.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 7,03100 Kč | 70,31 Kč |
| 100 | 4,46890 Kč | 446,89 Kč |
| 500 | 3,36336 Kč | 1 681,68 Kč |
| 1 000 | 3,00594 Kč | 3 005,94 Kč |
| 2 000 | 2,70503 Kč | 5 410,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,37882 Kč | 11 894,10 Kč |
| 10 000 | 2,17705 Kč | 21 770,50 Kč |
| 15 000 | 2,07425 Kč | 31 113,75 Kč |
| 25 000 | 1,95871 Kč | 48 967,75 Kč |
| 35 000 | 1,89031 Kč | 66 160,85 Kč |
| 50 000 | 1,82382 Kč | 91 191,00 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |






