Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMA6J8.5A | |
|---|---|
DigiKey Part Number | SMA6J8.5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J8.5A |
Description | TVS DIODE 8.5VWM 14.4V DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 41.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,47548 Kč | 12 377,40 Kč |
| 10 000 | 2,24856 Kč | 22 485,60 Kč |
| 15 000 | 2,21762 Kč | 33 264,30 Kč |
| 25 000 | 2,18667 Kč | 54 666,75 Kč |
| 35 000 | 1,56559 Kč | 54 795,65 Kč |
| Unit Price without VAT: | 2,47548 Kč |
|---|---|
| Unit Price with VAT: | 2,99533 Kč |







