SMA6J8.5A-M3/61 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,12664 Kč
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6J8.5A-M3/61

DigiKey Part Number
SMA6J8.5A-M3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA6J8.5A-M3/61
Description
TVS DIODE 8.5VWM 13.3V DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
13.3V Clamp 45.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.4V
Voltage - Clamping (Max) @ Ipp
13.3V
Current - Peak Pulse (10/1000µs)
45.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 2002,13783 Kč15 392,38 Kč
Unit Price without VAT:2,13783 Kč
Unit Price with VAT:2,58677 Kč