Parametric Equivalent
Similar

SMA6F8.5A-M3/6B | |
|---|---|
DigiKey Part Number | SMA6F8.5A-M3/6B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6F8.5A-M3/6B |
Description | TVS DIODE 8.5VWM 18.7V DO221AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18.7V Clamp 205A (8/20µs) Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.4V | |
Voltage - Clamping (Max) @ Ipp | 18.7V | |
Current - Peak Pulse (10/1000µs) | 205A (8/20µs) | |
Power - Peak Pulse | 4000W (4kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 2,73071 Kč | 38 229,94 Kč |
| 28 000 | 2,53845 Kč | 71 076,60 Kč |
| 42 000 | 2,45233 Kč | 102 997,86 Kč |
| Unit Price without VAT: | 2,73071 Kč |
|---|---|
| Unit Price with VAT: | 3,30416 Kč |



