


SK56BHE3-LTP | |
|---|---|
DigiKey Part Number | 353-SK56BHE3-LTPTR-ND - Tape & Reel (TR) 353-SK56BHE3-LTPCT-ND - Cut Tape (CT) 353-SK56BHE3-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK56BHE3-LTP |
Description | DIODE SCHOTTKY 60V 5A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,31500 Kč | 83,15 Kč |
| 100 | 5,31880 Kč | 531,88 Kč |
| 500 | 4,02784 Kč | 2 013,92 Kč |
| 1 000 | 3,61103 Kč | 3 611,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,60858 Kč | 7 825,74 Kč |
| 6 000 | 2,58275 Kč | 15 496,50 Kč |
| 9 000 | 2,52447 Kč | 22 720,23 Kč |
| 15 000 | 2,48420 Kč | 37 263,00 Kč |
| 21 000 | 2,34577 Kč | 49 261,17 Kč |
| 75 000 | 2,25729 Kč | 169 296,75 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |









