
B10S-HF | |
|---|---|
DigiKey Part Number | B10S-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B10S-HF |
Description | BRIDGE RECT 1PHASE 1KV 800MA MBS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount MBS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 800 mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 800 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | MBS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,50569 Kč | 7 517,07 Kč |
| 6 000 | 2,28003 Kč | 13 680,18 Kč |
| 9 000 | 1,94012 Kč | 17 461,08 Kč |
| 15 000 | 1,90865 Kč | 28 629,75 Kč |
| 21 000 | 1,90285 Kč | 39 959,85 Kč |
| 30 000 | 1,87553 Kč | 56 265,90 Kč |
| 75 000 | 1,75071 Kč | 131 303,25 Kč |
| Unit Price without VAT: | 2,50569 Kč |
|---|---|
| Unit Price with VAT: | 3,03188 Kč |











