
AA1608SESK | |
|---|---|
DigiKey Part Number | 754-AA1608SESKTR-ND - Tape & Reel (TR) 754-AA1608SESKCT-ND - Cut Tape (CT) 754-AA1608SESKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA1608SESK |
Description | LED ORANGE CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,42500 Kč | 64,25 Kč |
| 100 | 4,59860 Kč | 459,86 Kč |
| 500 | 3,76788 Kč | 1 883,94 Kč |
| 1 000 | 3,49470 Kč | 3 494,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,26204 Kč | 6 524,08 Kč |
| 4 000 | 3,06445 Kč | 12 257,80 Kč |
| 6 000 | 2,96303 Kč | 17 778,18 Kč |
| 10 000 | 2,84844 Kč | 28 484,40 Kč |
| 14 000 | 2,78024 Kč | 38 923,36 Kč |
| 20 000 | 2,71372 Kč | 54 274,40 Kč |
| 50 000 | 2,56681 Kč | 128 340,50 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |










