DO-214AA SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA SMB
TSB-5
Micro Commercial Components Corporate Video

SK33B-LTP

DigiKey Part Number
SK33B-LTPMSTR-ND - Tape & Reel (TR)
SK33B-LTPMSCT-ND - Cut Tape (CT)
SK33B-LTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK33B-LTP
Description
DIODE SCHOTTKY 30V 3A DO214AA
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 675
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,00000 Kč8,00 Kč
105,28400 Kč52,84 Kč
1003,96790 Kč396,79 Kč
5002,97394 Kč1 486,97 Kč
1 0002,65251 Kč2 652,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,78588 Kč5 357,64 Kč
6 0001,74715 Kč10 482,90 Kč
9 0001,74444 Kč15 699,96 Kč
15 0001,67644 Kč25 146,60 Kč
21 0001,52720 Kč32 071,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,00000 Kč
Unit Price with VAT:9,68000 Kč