


B130B-13-F | |
|---|---|
DigiKey Part Number | B130B-FDITR-ND - Tape & Reel (TR) B130B-FDICT-ND - Cut Tape (CT) B130B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B130B-13-F |
Description | DIODE SCHOTTKY 30V 1A SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | B130B-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 4,16800 Kč | 41,68 Kč |
| 100 | 3,68380 Kč | 368,38 Kč |
| 500 | 2,75376 Kč | 1 376,88 Kč |
| 1 000 | 2,45338 Kč | 2 453,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,76462 Kč | 5 293,86 Kč |
| 6 000 | 1,68400 Kč | 10 104,00 Kč |
| 9 000 | 1,50704 Kč | 13 563,36 Kč |
| 30 000 | 1,49375 Kč | 44 812,50 Kč |
| 75 000 | 1,38141 Kč | 103 605,75 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |




