Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar



SK15-LTP | |
|---|---|
DigiKey Part Number | SK15-LTPMSTR-ND - Tape & Reel (TR) SK15-LTPMSCT-ND - Cut Tape (CT) SK15-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK15-LTP |
Description | DIODE SCHOTT 50V 1A DO214AA HSMB |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AA, HSMB |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | 90pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA, HSMB | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 Kč | 6,45 Kč |
| 10 | 4,36900 Kč | 43,69 Kč |
| 100 | 2,35730 Kč | 235,73 Kč |
| 500 | 1,84632 Kč | 923,16 Kč |
| 1 000 | 1,62432 Kč | 1 624,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,98766 Kč | 2 962,98 Kč |
| 6 000 | 0,94667 Kč | 5 680,02 Kč |
| 9 000 | 0,94559 Kč | 8 510,31 Kč |
| 15 000 | 0,93107 Kč | 13 966,05 Kč |
| Unit Price without VAT: | 6,45000 Kč |
|---|---|
| Unit Price with VAT: | 7,80450 Kč |





