

SK16-LTP | |
|---|---|
DigiKey Part Number | SK16-LTPMSTR-ND - Tape & Reel (TR) SK16-LTPMSCT-ND - Cut Tape (CT) SK16-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK16-LTP |
Description | DIODE SCHOTT 60V 1A DO214AA HSMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-214AA, HSMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 90pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA, HSMB | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč |
| 10 | 2,89500 Kč | 28,95 Kč |
| 100 | 1,78930 Kč | 178,93 Kč |
| 500 | 1,30980 Kč | 654,90 Kč |
| 1 000 | 1,15419 Kč | 1 154,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,94672 Kč | 2 840,16 Kč |
| 6 000 | 0,88059 Kč | 5 283,54 Kč |
| 9 000 | 0,86563 Kč | 7 790,67 Kč |
| Unit Price without VAT: | 4,79000 Kč |
|---|---|
| Unit Price with VAT: | 5,79590 Kč |





