SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23
Micro Commercial Components Corporate Video

SI2302-TP

DigiKey Part Number
SI2302-TPMSTR-ND - Tape & Reel (TR)
SI2302-TPMSCT-ND - Cut Tape (CT)
SI2302-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2302-TP
Description
MOSFET N-CH 20V 3A SOT-23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 3A (Ta) 1.25W (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
SI2302-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
72mOhm @ 3.6A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
237 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 385
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,07000 Kč7,07 Kč
104,30700 Kč43,07 Kč
1002,69650 Kč269,65 Kč
5001,99612 Kč998,06 Kč
1 0001,85007 Kč1 850,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,06122 Kč6 183,66 Kč
6 0001,98038 Kč11 882,28 Kč
9 0001,93414 Kč17 407,26 Kč
15 0001,60362 Kč24 054,30 Kč
30 0001,53996 Kč46 198,80 Kč
75 0001,40026 Kč105 019,50 Kč
150 0001,38141 Kč207 211,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,07000 Kč
Unit Price with VAT:8,55470 Kč