Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SF16G-TP | |
|---|---|
DigiKey Part Number | SF16G-TPMSTR-ND - Tape & Reel (TR) SF16G-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SF16G-TP |
Description | DIODE STANDARD 400V 1A DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,41000 Kč | 34,10 Kč |
| 100 | 2,13030 Kč | 213,03 Kč |
| 500 | 1,56528 Kč | 782,64 Kč |
| 1 000 | 1,38256 Kč | 1 382,56 Kč |
| 2 000 | 1,22838 Kč | 2 456,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,06092 Kč | 5 304,60 Kč |
| 10 000 | 0,95723 Kč | 9 572,30 Kč |
| 15 000 | 0,90436 Kč | 13 565,40 Kč |
| 25 000 | 0,84491 Kč | 21 122,75 Kč |
| 35 000 | 0,80969 Kč | 28 339,15 Kč |
| 50 000 | 0,77544 Kč | 38 772,00 Kč |
| 125 000 | 0,70029 Kč | 87 536,25 Kč |
| 250 000 | 0,65781 Kč | 164 452,50 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |






