Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UF104G_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-UF104G_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UF104G_R2_00001 |
Description | DIODE STANDARD 400V 1A DO41 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | 0,52761 Kč | 31 656,60 Kč |
| 120 000 | 0,48576 Kč | 58 291,20 Kč |
| 180 000 | 0,46444 Kč | 83 599,20 Kč |
| 300 000 | 0,44049 Kč | 132 147,00 Kč |
| 420 000 | 0,42630 Kč | 179 046,00 Kč |
| Unit Price without VAT: | 0,52761 Kč |
|---|---|
| Unit Price with VAT: | 0,63841 Kč |







