PG104R_R2_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 11 210
Unit Price: 0,25000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,03679 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,03779 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,04948 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 9 860
Unit Price: 0,26000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 4 088
Unit Price: 0,26000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,03434 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 7 990
Unit Price: 0,26000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,02794 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,03679 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,03779 Kč
Datasheet
Diode 400 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG104R_R2_00001

DigiKey Part Number
3757-PG104R_R2_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PG104R_R2_00001
Description
DIODE STANDARD 400V 1A DO41
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
60 0000,66947 Kč40 168,20 Kč
120 0000,61895 Kč74 274,00 Kč
180 0000,59321 Kč106 777,80 Kč
300 0000,56695 Kč170 085,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,66947 Kč
Unit Price with VAT:0,81006 Kč