


UF4004GP-TP | |
|---|---|
DigiKey Part Number | UF4004GP-TPMSTR-ND - Tape & Reel (TR) UF4004GP-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF4004GP-TP |
Description | DIODE STANDARD 400V 1A DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 4,58900 Kč | 45,89 Kč |
| 100 | 3,07330 Kč | 307,33 Kč |
| 500 | 2,52264 Kč | 1 261,32 Kč |
| 1 000 | 2,20309 Kč | 2 203,09 Kč |
| 2 000 | 2,11647 Kč | 4 232,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,67958 Kč | 8 397,90 Kč |
| 10 000 | 1,51560 Kč | 15 156,00 Kč |
| 15 000 | 1,50820 Kč | 22 623,00 Kč |
| 25 000 | 1,45749 Kč | 36 437,25 Kč |
| 35 000 | 1,31563 Kč | 46 047,05 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |

