Diode Array 1 Pair Common Cathode 25 V 400mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 25 V 400mA Surface Mount TO-236-3, SC-59, SOT-23-3
SOT 23
Micro Commercial Components Corporate Video

RB495DS-TP

DigiKey Part Number
RB495DS-TPMSTR-ND - Tape & Reel (TR)
RB495DS-TPMSCT-ND - Cut Tape (CT)
RB495DS-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB495DS-TP
Description
DIODE ARR SCHOTT 25V 400MA SOT23
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 25 V 400mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
25 V
Current - Average Rectified (Io) (per Diode)
400mA
Voltage - Forward (Vf) (Max) @ If
500 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
70 µA @ 25 V
Operating Temperature - Junction
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 918
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,18700 Kč51,87 Kč
1003,26520 Kč326,52 Kč
5002,42694 Kč1 213,47 Kč
1 0002,15607 Kč2 156,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,81080 Kč5 432,40 Kč
6 0001,63665 Kč9 819,90 Kč
9 0001,54786 Kč13 930,74 Kč
15 0001,44804 Kč21 720,60 Kč
21 0001,38889 Kč29 166,69 Kč
30 0001,33139 Kč39 941,70 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč