Diode Array 1 Pair Common Cathode 40 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS392,LF

DigiKey Part Number
1SS392LFTR-ND - Tape & Reel (TR)
1SS392LFCT-ND - Cut Tape (CT)
1SS392LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS392,LF
Description
DIODE ARR SCHOTT 40V 100MA SC-59
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
1SS392,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 µA @ 40 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-59
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 126
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,38900 Kč43,89 Kč
1002,75070 Kč275,07 Kč
5002,03260 Kč1 016,30 Kč
1 0001,80016 Kč1 800,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,50402 Kč4 512,06 Kč
6 0001,35455 Kč8 127,30 Kč
9 0001,27833 Kč11 504,97 Kč
15 0001,19262 Kč17 889,30 Kč
21 0001,14183 Kč23 978,43 Kč
30 0001,09246 Kč32 773,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč