

PZTA42-TP | |
---|---|
DigiKey Part Number | PZTA42-TPMSTR-ND - Tape & Reel (TR) PZTA42-TPMSCT-ND - Cut Tape (CT) PZTA42-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZTA42-TP |
Description | TRANS NPN 300V 0.2A SOT-223 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 200 mA 50MHz 1 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 30mA, 10V | |
Power - Max | 1 W | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 2,12466 Kč | 5 311,65 Kč |
5 000 | 2,06667 Kč | 10 333,35 Kč |
7 500 | 2,00299 Kč | 15 022,43 Kč |
12 500 | 1,82262 Kč | 22 782,75 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,46000 Kč | 11,46 Kč |
10 | 7,10300 Kč | 71,03 Kč |
100 | 3,50570 Kč | 350,57 Kč |
500 | 3,40362 Kč | 1 701,81 Kč |
1 000 | 3,04347 Kč | 3 043,47 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,46000 Kč | 11,46 Kč |
10 | 7,10300 Kč | 71,03 Kč |
100 | 3,42030 Kč | 342,03 Kč |
500 | 3,40362 Kč | 1 701,81 Kč |
1 000 | 3,04347 Kč | 3 043,47 Kč |
Unit Price without VAT: | 11,46000 Kč |
---|---|
Unit Price with VAT: | 13,86660 Kč |