
PCV_220 | |
|---|---|
DigiKey Part Number | PCV_220-ND |
Manufacturer | |
Manufacturer Product Number | PCV_220 |
Description | LED SOCKET VERTICLE MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED - Holder |
Datasheet | Datasheet |
EDA/CAD Models | PCV_220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | LED - Holder | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 23,89600 Kč | 238,96 Kč |
| 100 | 18,03100 Kč | 1 803,10 Kč |
| 500 | 15,43856 Kč | 7 719,28 Kč |
| 1 000 | 14,59235 Kč | 14 592,35 Kč |
| 2 000 | 13,84745 Kč | 27 694,90 Kč |
| 5 000 | 12,57217 Kč | 62 860,85 Kč |
| 10 000 | 11,58212 Kč | 115 821,20 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |




