
WP7083ZGD/G | |
|---|---|
DigiKey Part Number | 754-1890-ND |
Manufacturer | |
Manufacturer Product Number | WP7083ZGD/G |
Description | LED GREEN DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP7083ZGD/G Models |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 520nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 5.00mm Dia |
Lens Style Round with Domed Top | Height (Max) 8.60mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,28700 Kč | 152,87 Kč |
| 100 | 11,31790 Kč | 1 131,79 Kč |
| 500 | 9,54822 Kč | 4 774,11 Kč |
| 1 000 | 8,96888 Kč | 8 968,88 Kč |
| 2 000 | 8,47700 Kč | 16 954,00 Kč |
| 5 000 | 7,94006 Kč | 39 700,30 Kč |
| 10 000 | 7,60548 Kč | 76 054,80 Kč |
| 25 000 | 7,24090 Kč | 181 022,50 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |











