
WP1503SURDK | |
|---|---|
DigiKey Part Number | 754-WP1503SURDK-ND |
Manufacturer | |
Manufacturer Product Number | WP1503SURDK |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 9.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,07400 Kč | 40,74 Kč |
| 100 | 2,86830 Kč | 286,83 Kč |
| 500 | 2,31734 Kč | 1 158,67 Kč |
| 1 000 | 2,13487 Kč | 2 134,87 Kč |
| 2 000 | 1,97938 Kč | 3 958,76 Kč |
| 5 000 | 1,80873 Kč | 9 043,65 Kč |
| 10 000 | 1,70199 Kč | 17 019,90 Kč |
| 25 000 | 1,58537 Kč | 39 634,25 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |






