
WP7113SED | |
|---|---|
DigiKey Part Number | WP7113SED-ND |
Manufacturer | |
Manufacturer Product Number | WP7113SED |
Description | LED ORANGE DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Orange 601nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP7113SED Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 610nm |
Lens Color Orange | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 5.00mm Dia |
Lens Style Round with Domed Top | Height (Max) 8.60mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 100 | 3,80270 Kč | 380,27 Kč |
| 500 | 3,09804 Kč | 1 549,02 Kč |
| 1 000 | 2,86560 Kč | 2 865,60 Kč |
| 2 000 | 2,66759 Kč | 5 335,18 Kč |
| 5 000 | 2,45068 Kč | 12 253,40 Kč |
| 10 000 | 2,31513 Kč | 23 151,30 Kč |
| 25 000 | 2,16714 Kč | 54 178,50 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |









