
3108 | |
---|---|
DigiKey Part Number | 36-3108-ND |
Manufacturer | |
Manufacturer Product Number | 3108 |
Description | WASHER SHOULDER #10 NYLON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #10 Shoulder Washer 0.312" (7.92mm) 5/16" Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #10 | |
Diameter - Inside | 0.200" (5.08mm) | |
Diameter - Outside | 0.399" (10.13mm) | |
Diameter - Shoulder | 0.260" (6.60mm) | |
Thickness - Overall | 0.312" (7.92mm) 5/16" | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,58000 Kč | 4,58 Kč |
10 | 3,39500 Kč | 33,95 Kč |
25 | 3,04120 Kč | 76,03 Kč |
100 | 2,57460 Kč | 257,46 Kč |
500 | 2,13132 Kč | 1 065,66 Kč |
1 000 | 1,96906 Kč | 1 969,06 Kč |
2 500 | 1,77713 Kč | 4 442,82 Kč |
5 000 | 1,66640 Kč | 8 332,00 Kč |
Unit Price without VAT: | 4,58000 Kč |
---|---|
Unit Price with VAT: | 5,54180 Kč |