


P6KE43A-TP | |
|---|---|
DigiKey Part Number | P6KE43A-TPMSTR-ND - Tape & Reel (TR) P6KE43A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE43A-TP |
Description | TVS DIODE 36.8VWM 59.3VC DO15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 10.1A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 10.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 4,79900 Kč | 47,99 Kč |
| 100 | 3,01020 Kč | 301,02 Kč |
| 500 | 2,23594 Kč | 1 117,97 Kč |
| 1 000 | 1,98523 Kč | 1 985,23 Kč |
| 2 000 | 1,77410 Kč | 3 548,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,59606 Kč | 6 384,24 Kč |
| 8 000 | 1,44621 Kč | 11 569,68 Kč |
| 12 000 | 1,36981 Kč | 16 437,72 Kč |
| 20 000 | 1,28391 Kč | 25 678,20 Kč |
| 28 000 | 1,23303 Kč | 34 524,84 Kč |
| 40 000 | 1,18357 Kč | 47 342,80 Kč |
| 100 000 | 1,07503 Kč | 107 503,00 Kč |
| 200 000 | 1,05250 Kč | 210 500,00 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |










