
P6KE43A/B | |
|---|---|
DigiKey Part Number | 13-P6KE43A/BCT-ND - Cut Tape (CT) 13-P6KE43A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE43A/B |
Description | TVS DIODE 36.8VWM 59.3V DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 10.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 2,23100 Kč | 22,31 Kč |
| 25 | 1,96200 Kč | 49,05 Kč |
| 100 | 1,66080 Kč | 166,08 Kč |
| 250 | 1,51896 Kč | 379,74 Kč |
| 500 | 1,43308 Kč | 716,54 Kč |
| 1 000 | 1,36236 Kč | 1 362,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,43140 Kč | 2 862,80 Kč |
| 4 000 | 1,34720 Kč | 5 388,80 Kč |
| 6 000 | 1,29458 Kč | 7 767,48 Kč |
| 10 000 | 1,24195 Kč | 12 419,50 Kč |
| 14 000 | 1,16071 Kč | 16 249,94 Kč |
| 20 000 | 1,10117 Kč | 22 023,40 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |

