DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE43A-E3/54

DigiKey Part Number
112-P6KE43A-E3/54TR-ND - Tape & Reel (TR)
112-P6KE43A-E3/54CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE43A-E3/54
Description
TVS DIODE 36.8VWM 59.3V DO204AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
59.3V Clamp 10.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36.8V
Voltage - Breakdown (Min)
40.9V
Voltage - Clamping (Max) @ Ipp
59.3V
Current - Peak Pulse (10/1000µs)
10.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 513
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,21000 Kč8,21 Kč
106,21000 Kč62,10 Kč
1003,99950 Kč399,95 Kč
5003,41010 Kč1 705,05 Kč
1 0003,38905 Kč3 389,05 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,76281 Kč11 051,24 Kč
Manufacturers Standard Package
Unit Price without VAT:8,21000 Kč
Unit Price with VAT:9,93410 Kč