DO-204AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE43A

DigiKey Part Number
4878-P6KE43ACT-ND - Cut Tape (CT)
4878-P6KE43ATB-ND
Manufacturer
Manufacturer Product Number
P6KE43A
Description
TVS DIODE 36.8VWM 59.3V DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
59.3V Clamp 10.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE43A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36.8V
Voltage - Breakdown (Min)
40.9V
Voltage - Clamping (Max) @ Ipp
59.3V
Current - Peak Pulse (10/1000µs)
10.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 907
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,58000 Kč11,58 Kč
108,10400 Kč81,04 Kč
1005,67300 Kč567,30 Kč
5004,97158 Kč2 485,79 Kč
1 0004,62090 Kč4 620,90 Kč
Bulk
QuantityUnit PriceExt Price
4 0003,13561 Kč12 542,44 Kč
8 0001,68400 Kč13 472,00 Kč
12 0001,62085 Kč19 450,20 Kč
20 0001,50508 Kč30 101,60 Kč
28 0001,47087 Kč41 184,36 Kč
Manufacturers Standard Package
Unit Price without VAT:11,58000 Kč
Unit Price with VAT:14,01180 Kč