Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




MMXZ5227B-TP | |
|---|---|
DigiKey Part Number | MMXZ5227B-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMXZ5227B-TP |
Description | DIODE ZENER 3.6V 200MW SOD323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 24 Ohms | |
Current - Reverse Leakage @ Vr | 15 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,75593 Kč | 2 267,79 Kč |
| 6 000 | 0,67194 Kč | 4 031,64 Kč |
| 9 000 | 0,60894 Kč | 5 480,46 Kč |
| 15 000 | 0,59676 Kč | 8 951,40 Kč |
| Unit Price without VAT: | 0,75593 Kč |
|---|---|
| Unit Price with VAT: | 0,91468 Kč |






