GDZ3V6B-HG3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05485 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 166
Unit Price: 0,21000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 966
Unit Price: 0,21000 Kč
Datasheet

Similar


onsemi
In Stock: 5 925
Unit Price: 0,25000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Zener Diode 3.6 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDZ3V6B-HG3-08

DigiKey Part Number
GDZ3V6B-HG3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GDZ3V6B-HG3-08
Description
DIODE ZENER 3.6V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 3.6 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types