UDZ3V6B-7 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05674 Kč
Datasheet
Zener Diode 3.6 V 200 mW ±3% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.6 V 200 mW ±3% Surface Mount SOD-323
SOD-323

UDZ3V6B-7

DigiKey Part Number
UDZ3V6B-7DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UDZ3V6B-7
Description
DIODE ZENER 3.6V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 3.6 V 200 mW ±3% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±3%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GDZ3V6B-E3-08Vishay General Semiconductor - Diodes Division0GDZ3V6B-E3-08-ND0,05674 KčDirect
Available To Order
Factory Stock: 51 000

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes